Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1465-1470-ND
Quantity Available 574
Can ship immediately

Factory Stock ?: 33,810
Manufacturer

Manufacturer Part Number

M21424G-13

Description IC CABLE EQUALIZER SD/HD 32QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets M214x4-13
Product Attributes Select All
Categories
Manufacturer M/A-Com Technology Solutions
Series -
Packaging ? Tray ?
Part Status Active
Type Cable Driver
Applications Professional Video
Mounting Type Surface Mount
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-QFN (5x5)
 
Additional Resources
Standard Package ? 490
Other Names 1465-1470

11:27:57 6/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.84000 $15.84
10 14.40000 $144.00
25 13.32000 $333.00
100 12.24000 $1,224.00
250 11.16000 $2,790.00
500 10.44000 $5,220.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback