Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1465-1461-ND
Quantity Available 116
Can ship immediately
Manufacturer

Manufacturer Part Number

M21245G-15

Description IC RECLOCKER VIDEO 40QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets M21245-15
Product Attributes Select All
Categories
Manufacturer M/A-Com Technology Solutions
Series -
Packaging ? Tray ?
Part Status Active
Type Reclocker
Applications Professional Video
Mounting Type Surface Mount
Package / Case 40-VFQFN Exposed Pad
Supplier Device Package 40-QFN (6x6)
 
Additional Resources
Standard Package ? 490
Other Names 1465-1461

06:36:56 6/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.80000 $19.80
10 18.00000 $180.00
25 16.65000 $416.25
100 15.30000 $1,530.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback