Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1465-1459-ND
Quantity Available 175
Can ship immediately

Factory Stock ?: 1,960
Manufacturer

Manufacturer Part Number

M21234G-33

Description IC CABLE DRIVER HD/SD 32QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets M21234 Brief
Product Attributes Select All
Categories
Manufacturer M/A-Com Technology Solutions
Series -
Packaging ? Tray ?
Part Status Active
Type Cable Driver
Applications Video
Mounting Type Surface Mount
Package / Case 32-QFN Exposed Pad
Supplier Device Package 32-QFN (5x5)
 
Additional Resources
Standard Package ? 490
Other Names 1465-1459

14:53:13 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.37000 $18.37
10 16.70000 $167.00
25 15.44760 $386.19
100 14.19500 $1,419.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback