Add To Favorites
M20001G-14 2 Circuit IC Switch 2:1 15.5 Ohm 16-QFN (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.60000 $20.60
10 19.05500 $190.55
25 17.51000 $437.75
100 16.27400 $1,627.40
250 14.93500 $3,733.75
500 14.21400 $7,107.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1465-1452-1-ND
Copy   1465-1452-1-ND
Quantity Available 2,860
Can ship immediately

Factory Stock ?: 54,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

M20001G-14

Copy   M20001G-14
Description IC SWITCH SPDT 15.5 DUAL 16QFN
Copy   IC SWITCH SPDT 15.5 DUAL 16QFN
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

2 Circuit IC Switch 2:1 15.5 Ohm 16-QFN (3x3)

Copy   2 Circuit IC Switch 2:1 15.5 Ohm 16-QFN (3x3)
Product Attributes Select All
Categories
Manufacturer M/A-Com Technology Solutions
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 2
On-State Resistance (Max) 15.5 Ohm
Channel-to-Channel Matching (ΔRon) 300 mOhm
Voltage - Supply, Single (V+) 2.97 V ~ 3.63 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) -
-3db Bandwidth 6GHz
Charge Injection -
Channel Capacitance (CS(off), CD(off)) -
Current - Leakage (IS(off)) (Max) -
Crosstalk -30dB @ 6GHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-QFN (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • TS5MP646YFPR - Texas Instruments | 296-48353-1-ND DigiKey Electronics
  • TS5MP646YFPR
  • Texas Instruments
  • 4 DATA LANE MIPI SWITCH
  • Unit Price $2.88000
  • 296-48353-1-ND
Additional Resources
Standard Package ? 1
Other Names 1465-1452
1465-1452-1
1465-1452-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1465-1452-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 54,000 - Factory Stock ?
  • Unit Price: $12.60000
  • Digi-Reel® ? : 1465-1452-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,860 - Immediate
    54,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

19:45:26 11/17/2018