Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1465-1440-ND
Quantity Available 476
Can ship immediately

Factory Stock ?: 5,390
Manufacturer

Manufacturer Part Number

M02069G-12

Description IC AMP OPTICAL POST MMIC PECL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

Laser Driver IC 4.3Gbps 1 Channel 3.3V, 5V 24-QFN (4x4)

Documents & Media
Datasheets M02069
Product Attributes Select All
Categories
Manufacturer M/A-Com Technology Solutions
Series -
Packaging ? Tray ?
Part Status Active
Type Laser Diode Driver
Data Rate 4.3Gbps
Number of Channels 1
Voltage - Supply 3.3V, 5V
Current - Supply 35mA
Current - Modulation 70mA
Current - Bias 75mA
Operating Temperature -40°C ~ 95°C
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-QFN (4x4)
Mounting Type Surface Mount
 
Additional Resources
Standard Package ? 490
Other Names 1465-1440

17:13:43 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.25000 $12.25
10 11.02500 $110.25
50 10.04500 $502.25
100 9.06500 $906.50
250 8.33000 $2,082.50
500 7.59500 $3,797.50
1,000 6.61500 $6,615.00
2,500 6.37000 $15,925.00
5,000 6.12500 $30,625.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback