JANTX1N5313UR-1 Current Regulator Regulator 4.3mA DO-213AB (MELF, LL41)
Product Overview
Digi-Key Part Number 1657-1087-ND
Copy   1657-1087-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

JANTX1N5313UR-1

Copy   JANTX1N5313UR-1
Description DIODE CURRENT REG 100V
Copy   DIODE CURRENT REG 100V
Detailed Description

Current Regulator Regulator 4.3mA DO-213AB (MELF, LL41)

Copy   Current Regulator Regulator  4.3mA DO-213AB (MELF, LL41)
Product Attributes Select All
Categories
Manufacturer M/A-Com Technology Solutions
Series Military, MIL-PRF-19500/463
Packaging ? Bulk ?
Part Status Discontinued at Digi-Key
Function Current Regulator
Sensing Method -
Accuracy ±10%
Voltage - Input 100V (Max)
Current - Output 4.3mA
Operating Temperature -65°C ~ 175°C
Mounting Type Surface Mount
Package / Case DO-213AB, MELF (Glass)
Supplier Device Package DO-213AB (MELF, LL41)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1657-1087
1657-1087-MIL

23:31:12 7/16/2019