Add To Favorites
JANTX1N5310-1 Current Regulator Regulator 3.3mA DO-7 (DO-204AA)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 27.72700 $1,386.35

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1657-1083-ND
Copy   1657-1083-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

JANTX1N5310-1

Copy   JANTX1N5310-1
Description DIODE CURRENT REG 100V
Copy   DIODE CURRENT REG 100V
Detailed Description

Current Regulator Regulator 3.3mA DO-7 (DO-204AA)

Copy   Current Regulator Regulator  3.3mA DO-7 (DO-204AA)
Product Attributes Select All
Categories
Manufacturer M/A-Com Technology Solutions
Series Military, MIL-PRF-19500/463
Packaging ? Bulk ?
Part Status Discontinued at Digi-Key
Function Current Regulator
Sensing Method -
Accuracy ±10%
Voltage - Input 100V (Max)
Current - Output 3.3mA
Operating Temperature -65°C ~ 175°C
Mounting Type Through Hole
Package / Case DO-204AA, DO-7, Axial
Supplier Device Package DO-7 (DO-204AA)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1657-1083
1657-1083-MIL

20:04:10 7/17/2019