JANTX1N5307-1 Current Regulator Regulator 2.4mA DO-7
Product Overview
Digi-Key Part Number 1657-1079-ND
Copy   1657-1079-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

JANTX1N5307-1

Copy   JANTX1N5307-1
Description DIODE CURRENT REG 100V
Copy   DIODE CURRENT REG 100V
Detailed Description

Current Regulator Regulator 2.4mA DO-7

Copy   Current Regulator Regulator  2.4mA DO-7
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
1086-15392-ND JANTX1N5311-1 Microsemi Corporation Bulk ? 9 - Immediate
$40.31000 1  Non-Stock ? Not applicable
Product Attributes Select All
Categories
Manufacturer M/A-Com Technology Solutions
Series Military, MIL-PRF-19500/463
Packaging ? Bulk ?
Part Status Discontinued at Digi-Key
Function Current Regulator
Sensing Method -
Accuracy ±10%
Voltage - Input 100V (Max)
Current - Output 2.4mA
Operating Temperature -65°C ~ 175°C
Mounting Type Through Hole
Package / Case DO-204AA, DO-7, Axial
Supplier Device Package DO-7
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1657-1079
1657-1079-MIL

22:16:46 7/22/2019