ETC1-1T-5TR RF Balun 1:1 6-SMD Module, 5 Leads
Product Overview
Digi-Key Part Number 1465-1795-1-ND
Copy   1465-1795-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ETC1-1T-5TR

Copy   ETC1-1T-5TR
Description BALUN 1:1 6SMD MODULE 5 LEADS
Copy   BALUN 1:1 6SMD MODULE 5 LEADS
Detailed Description

RF Balun 1:1 6-SMD Module, 5 Leads

Copy   RF Balun  1:1 6-SMD Module, 5 Leads
Documents & Media
Datasheets ETC1-1T-5
Environmental Information RoHS Certificate
Product Attributes Select All
Categories
Manufacturer M/A-Com Technology Solutions
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Impedance - Unbalanced/Balanced 1:1
Phase Difference
Insertion Loss (Max) 2.0dB
Return Loss (Min) -
Package / Case 6-SMD Module, 5 Leads
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ETC1-1-13TR - M/A-Com Technology Solutions | 1465-1217-1-ND DigiKey Electronics
  • ETC1-1-13TR
  • M/A-Com Technology Solutions
  • BALUN 4.5MHZ-3GHZ 1:1 5SMD
  • Unit Price $2.48000
  • 1465-1217-1-ND
  • MABA-007159-000000 - M/A-Com Technology Solutions | 1465-1302-1-ND DigiKey Electronics
  • MABA-007159-000000
  • M/A-Com Technology Solutions
  • BALUN 4.5MHZ-3GHZ 1:1 6SMD FLAT
  • Unit Price $1.82000
  • 1465-1302-1-ND
Additional Resources
Standard Package ? 1
Other Names 1465-1795-1

03:48:43 1/20/2019