Add To Favorites
SD002-151-001 Photodiode
Product Overview
Digi-Key Part Number SD002-151-001CT-ND
Copy   SD002-151-001CT-ND
Quantity Available 626
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SD002-151-001

Copy   SD002-151-001
Description PHOTODIODE 800-1700NM .05MM 1206
Copy   PHOTODIODE 800-1700NM .05MM 1206
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Photodiode

Copy   Photodiode
Product Attributes Select All
Categories
Manufacturer Advanced Photonix
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Wavelength -
Color - Enhanced -
Spectral Range 800nm ~ 1700nm
Diode Type -
Responsivity @ nm -
Response Time -
Voltage - DC Reverse (Vr) (Max) 50V
Current - Dark (Typ) 750pA
Active Area -
Viewing Angle -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • SD003-151-001 - Advanced Photonix | SD003-151-001CT-ND DigiKey Electronics
  • SD003-151-001
  • Advanced Photonix
  • PHOTODIOD 800-1700NM .075MM 1206
  • Unit Price $3.93000
  • SD003-151-001CT-ND
  • SD012-151-001 - Advanced Photonix | SD012-151-001CT-ND DigiKey Electronics
  • SD012-151-001
  • Advanced Photonix
  • PHOTODIODE 800-1700NM .3MM 1206
  • Unit Price $20.32000
  • SD012-151-001CT-ND
  • MTE5016-015-IR - Marktech Optoelectronics | 1125-1351-ND DigiKey Electronics
  • MTE5016-015-IR
  • Marktech Optoelectronics
  • SWIR EMITTER 1650NM TO-46 DOMED
  • Unit Price $20.42000
  • 1125-1351-ND
  • MTSM5015-843-IR - Marktech Optoelectronics | 1125-1361-ND DigiKey Electronics
  • MTSM5015-843-IR
  • Marktech Optoelectronics
  • SWIR EMITTER 1550NM 1206 SMD DOM
  • Unit Price $20.42000
  • 1125-1361-ND
Additional Resources
Standard Package ? 1
Other Names SD002-151-001CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.93000 $3.93
10 3.32800 $33.28
25 2.84360 $71.09
100 2.48050 $248.05
250 2.23852 $559.63
500 2.05700 $1,028.50
1,000 1.91180 $1,911.80
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SD002-151-001TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.40250
  • Digi-Reel® ? : SD002-151-001DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 626 - Immediate
  • Unit Price: Digi-Reel®

05:53:01 9/23/2018