Add To Favorites
APW-MW2-1210-010 Infrared (IR) Emitter 940nm, 660nm 1.28V, 1.5V 30mA 1210 (3225 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.33000 $3.33
10 2.81400 $28.14
25 2.40400 $60.10
100 2.09720 $209.72
250 1.89256 $473.14
500 1.73912 $869.56
1,000 1.61634 $1,616.34
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number APW-MW2-1210-010CT-ND
Copy   APW-MW2-1210-010CT-ND
Quantity Available 898
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

APW-MW2-1210-010

Copy   APW-MW2-1210-010
Description EMITTER DUAL 660/940NM CER 1210
Copy   EMITTER DUAL 660/940NM CER 1210
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Infrared (IR) Emitter 940nm, 660nm 1.28V, 1.5V 30mA 1210 (3225 Metric)

Copy   Infrared (IR) Emitter 940nm, 660nm 1.28V, 1.5V 30mA   1210 (3225 Metric)
Documents & Media
Datasheets APW-MW2-1210-010~
Online Catalog APW-MW2-1210-010
Product Attributes Select All
Categories
Manufacturer Advanced Photonix
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Infrared (IR)
Current - DC Forward (If) (Max) 30mA
Radiant Intensity (Ie) Min @ If -
Wavelength 940nm, 660nm
Voltage - Forward (Vf) (Typ) 1.28V, 1.5V
Viewing Angle -
Orientation Top View
Operating Temperature -40°C ~ 80°C (TA)
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • PDB-C171SM - Advanced Photonix | PDB-C171SMCT-ND DigiKey Electronics
  • PDB-C171SM
  • Advanced Photonix
  • PHOTODIODE PIN 660NM SMD
  • Unit Price $3.63000
  • PDB-C171SMCT-ND
  • TEMD5080X01 - Vishay Semiconductor Opto Division | TEMD5080X01CT-ND DigiKey Electronics
  • TEMD5080X01
  • Vishay Semiconductor Opto Division
  • PHOTODIODE PIN HI SPEED MINI SMD
  • Unit Price $2.00000
  • TEMD5080X01CT-ND
  • PDB-C152SM - Advanced Photonix | PDB-C152SMCT-ND DigiKey Electronics
  • PDB-C152SM
  • Advanced Photonix
  • PHOTODIODE BLUE 0.74MM SQ SMD
  • Unit Price $1.98000
  • PDB-C152SMCT-ND
  • VSMD66694 - Vishay Semiconductor Opto Division | VSMD66694CT-ND DigiKey Electronics
  • VSMD66694
  • Vishay Semiconductor Opto Division
  • EMITTER DUAL 660/940NM SQURE PCB
  • Unit Price $1.48000
  • VSMD66694CT-ND
Additional Resources
Standard Package ? 1
Other Names APW-MW2-1210-010CT
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : APW-MW2-1210-010DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 898 - Immediate
  • Unit Price: Digi-Reel®

17:10:45 10/20/2018