Add To Favorites
SST-90-WDLS-T11-N3150 LED Lighting COBs, Engines, Modules Chip On Board (COB) SST-90 White, Cool Square
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 22.39950 $2,239.95

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SST-90-WDLS-T11-N3150-ND
Copy   SST-90-WDLS-T11-N3150-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SST-90-WDLS-T11-N3150

Copy   SST-90-WDLS-T11-N3150
Description BIG CHIP LED HB MOD 950LM WHT
Copy   BIG CHIP LED HB MOD 950LM WHT
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

LED Lighting COBs, Engines, Modules Chip On Board (COB) SST-90 White, Cool Square

Copy   LED Lighting COBs, Engines, Modules Chip On Board (COB) SST-90 White, Cool Square
Product Attributes Select All
Categories
Manufacturer Luminus Devices Inc.
Series SST-90
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Chip On Board (COB)
Color White, Cool
CCT (K) 5700K
Wavelength -
Configuration Square
Flux @ Current/Temperature - Test 975 lm (950 lm ~ 1000 lm)
Current - Test 3.15A
Temperature - Test 25°C
Voltage - Forward (Vf) (Typ) 3.25V
Lumens/Watt @ Current - Test 95 lm/W
Current - Max 9A
CRI (Color Rendering Index) 70
Viewing Angle 100°
Features -
Size / Dimension 11.00mm L x 10.00mm W
Height 5.40mm
Light Emitting Surface (LES) 8.00mm Diameter
Lens Type Domed
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • Photo Not Available
  • CN11770_IRIS
  • Ledil
  • LENS CLR 14-18DEG SPOT ADHESIVE
  • Unit Price $7.42000
  • 711-2316-ND
  • Photo Not Available
  • CN11772_IRIS-O
  • Ledil
  • LENS CLEAR ELLIPTICAL/OVAL ADH
  • Unit Price $7.42000
  • 711-2318-ND
  • Photo Not Available
  • CN11771_IRIS-M
  • Ledil
  • LENS CLEAR 18-30DEG MEDIUM ADH
  • Unit Price $7.42000
  • 711-2317-ND
Additional Resources
Standard Package ? 100

09:34:02 1/20/2019