Add To Favorites
SST-10-UV-A130-F395-00 Ultraviolet (UV) Emitter 395nm 3.4V 1A 130° 2-SMD, No Lead Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.78000 $11.78
10 10.76100 $107.61
25 8.70480 $217.62
100 7.47180 $747.18
250 7.06064 $1,765.16
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1214-1422-1-ND
Copy   1214-1422-1-ND
Quantity Available 392
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SST-10-UV-A130-F395-00

Copy   SST-10-UV-A130-F395-00
Description UV MOD SST10 395NM TOP VIEW
Copy   UV MOD SST10 395NM TOP VIEW
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Ultraviolet (UV) Emitter 395nm 3.4V 1A 130° 2-SMD, No Lead Exposed Pad

Copy   Ultraviolet (UV) Emitter 395nm 3.4V 1A  130° 2-SMD, No Lead Exposed Pad
Documents & Media
Datasheets SST-10-UV
Online Catalog SST-10-UV Series
Product Attributes Select All
Categories
Manufacturer Luminus Devices Inc.
Series SST-10-UV
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Ultraviolet (UV)
Current - DC Forward (If) (Max) 1A
Radiant Intensity (Ie) Min @ If -
Wavelength 395nm
Voltage - Forward (Vf) (Typ) 3.4V
Viewing Angle 130°
Orientation Top View
Operating Temperature -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead Exposed Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1214-1422-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1214-1422-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $5.95156
  • Digi-Reel® ? : 1214-1422-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 392 - Immediate
  • Unit Price: Digi-Reel®

11:45:17 1/19/2019