Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 1214-1312-1-ND
Quantity Available 2,604
Can ship immediately
Manufacturer

Manufacturer Part Number

MP-3030-2200-65-70

Description LED MP3030 COOL WHITE 6500K 1212
Detailed Description

LED Lighting MP-3030 White, Cool 6500K 6.2V 150mA 110° 1212 (3030 Metric)

Documents & Media
Datasheets MP-3030-2200 Datasheet
Design Resources Development Tool Selector
Lighting Product Selector
Product Attributes Select All
Categories
Manufacturer Luminus Devices Inc.
Series MP-3030
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Color White, Cool
CCT (K) 6500K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 134 lm (Typ)
Current - Test 150mA
Voltage - Forward (Vf) (Typ) 6.2V
Lumens/Watt @ Current - Test 144 lm/W
CRI (Color Rendering Index) 70
Current - Max 240mA
Viewing Angle 110°
Mounting Type Surface Mount
Package / Case 1212 (3030 Metric)
Supplier Device Package 3030
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.020" (0.52mm)
Thermal Resistance of Package 11°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Additional Resources
Standard Package ? 1
Other Names 1214-1312-1

04:18:45 7/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.42100 $4.21
25 0.32280 $8.07
100 0.21060 $21.06
250 0.15444 $38.61
500 0.13106 $65.53
1,000 0.10765 $107.65
2,500 0.09361 $234.03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1214-1312-2-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.07489
Send Feedback