Add To Favorites
MP-3030-2200-40-70 LED Lighting MP-3030 White, Neutral 4000K 6.2V 150mA 110° 1212 (3030 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.43100 $4.31
25 0.33280 $8.32
100 0.22080 $22.08
250 0.16460 $41.15
500 0.14124 $70.62
1,000 0.11783 $117.83
2,500 0.10379 $259.47
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1214-1309-1-ND
Copy   1214-1309-1-ND
Quantity Available 4,866
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MP-3030-2200-40-70

Copy   MP-3030-2200-40-70
Description LED MP3030 NEU WHITE 4000K 1212
Copy   LED MP3030 NEU WHITE 4000K 1212
Detailed Description

LED Lighting MP-3030 White, Neutral 4000K 6.2V 150mA 110° 1212 (3030 Metric)

Copy   LED Lighting MP-3030 White, Neutral 4000K 6.2V 150mA 110° 1212 (3030 Metric)
Documents & Media
Datasheets MP-3030-2200 Datasheet
Design Resources Development Tool Selector
Lighting Product Selector
Product Attributes Select All
Categories
Manufacturer Luminus Devices Inc.
Series MP-3030
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Color White, Neutral
CCT (K) 4000K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 125 lm (Typ)
Current - Test 150mA
Voltage - Forward (Vf) (Typ) 6.2V
Lumens/Watt @ Current - Test 134 lm/W
CRI (Color Rendering Index) 70
Current - Max 240mA
Viewing Angle 110°
Mounting Type Surface Mount
Package / Case 1212 (3030 Metric)
Supplier Device Package 3030
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.020" (0.52mm)
Thermal Resistance of Package 11°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Additional Resources
Standard Package ? 1
Other Names 1214-1309-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1214-1309-2-ND
  • Minimum Quantity: 80,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.06669

10:05:23 11/13/2018