Add To Favorites
MP-3030-2200-27-90 LED Lighting MP-3030 White, Warm 2700K 6.2V 150mA 110° 1212 (3030 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 $0.63
10 0.45500 $4.55
25 0.35120 $8.78
100 0.23270 $23.27
250 0.17352 $43.38
500 0.14886 $74.43
1,000 0.12420 $124.20
2,500 0.10940 $273.49
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1214-1307-1-ND
Copy   1214-1307-1-ND
Quantity Available 4,835
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MP-3030-2200-27-90

Copy   MP-3030-2200-27-90
Description LED MP3030 WARM WHITE 2700K 1212
Copy   LED MP3030 WARM WHITE 2700K 1212
Detailed Description

LED Lighting MP-3030 White, Warm 2700K 6.2V 150mA 110° 1212 (3030 Metric)

Copy   LED Lighting MP-3030 White, Warm 2700K 6.2V 150mA 110° 1212 (3030 Metric)
Documents & Media
Datasheets MP-3030-2200 Datasheet
Design Resources Development Tool Selector
Lighting Product Selector
Product Attributes Select All
Categories
Manufacturer Luminus Devices Inc.
Series MP-3030
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Color White, Warm
CCT (K) 2700K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 104 lm (Typ)
Current - Test 150mA
Voltage - Forward (Vf) (Typ) 6.2V
Lumens/Watt @ Current - Test 112 lm/W
CRI (Color Rendering Index) 90
Current - Max 240mA
Viewing Angle 110°
Mounting Type Surface Mount
Package / Case 1212 (3030 Metric)
Supplier Device Package 3030
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.020" (0.52mm)
Thermal Resistance of Package 11°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Additional Resources
Standard Package ? 1
Other Names 1214-1307-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1214-1307-2-ND
  • Minimum Quantity: 80,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.07030

05:02:43 12/13/2018