Add To Favorites
Product Overview
Digi-Key Part Number 1214-1399-1-ND
Quantity Available 9,853
Can ship immediately
Manufacturer

Manufacturer Part Number

MP-3030-2100-40-70

Description LED MP30302100 NEUTRAL WHT 2SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

LED Lighting MP-3030-2100 White, Neutral 4000K 6.1V 150mA 110° 1212 (3030 Metric)

Documents & Media
Datasheets MP-3030-2100
Design Resources Development Tool Selector
Online Catalog MP-3030-2100
Product Attributes Select All
Categories
Manufacturer Luminus Devices Inc.
Series MP-3030-2100
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Neutral
CCT (K) 4000K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 143 lm (Typ)
Current - Test 150mA
Voltage - Forward (Vf) (Typ) 6.1V
Lumens/Watt @ Current - Test 156 lm/W
CRI (Color Rendering Index) 70
Current - Max 240mA
Viewing Angle 110°
Mounting Type Surface Mount
Package / Case 1212 (3030 Metric)
Supplier Device Package 3030
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.020" (0.52mm)
Thermal Resistance of Package 11°C/W
 
Additional Resources
Standard Package ? 1
Other Names 1214-1399-1

00:18:55 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.53000 $0.53
10 0.37500 $3.75
25 0.32520 $8.13
100 0.25020 $25.02
250 0.20328 $50.82
500 0.15012 $75.06
1,000 0.12510 $125.10
2,500 0.11259 $281.47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1214-1399-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.09675
  • Digi-Reel® ? : 1214-1399-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,853 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback