Add To Favorites
MP-3020-2100-65-70 LED Lighting MP-3020 White, Cool 6500K 6.3V 120mA 110° 1208 (3020 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.55000 $0.55
10 0.39800 $3.98
25 0.30560 $7.64
100 0.19920 $19.92
250 0.14612 $36.53
500 0.12398 $61.99
1,000 0.10183 $101.83
2,500 0.08855 $221.38
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1214-1306-1-ND
Copy   1214-1306-1-ND
Quantity Available 14,961
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MP-3020-2100-65-70

Copy   MP-3020-2100-65-70
Description LED MP3020 COOL WHITE 6500K 1208
Copy   LED MP3020 COOL WHITE 6500K 1208
Detailed Description

LED Lighting MP-3020 White, Cool 6500K 6.3V 120mA 110° 1208 (3020 Metric)

Copy   LED Lighting MP-3020 White, Cool 6500K 6.3V 120mA 110° 1208 (3020 Metric)
Documents & Media
Datasheets MP-3020-2100 Datasheet
Design Resources Development Tool Selector
Lighting Product Selector
Product Attributes Select All
Categories
Manufacturer Luminus Devices Inc.
Series MP-3020
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Color White, Cool
CCT (K) 6500K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 90 lm (Typ)
Current - Test 120mA
Voltage - Forward (Vf) (Typ) 6.3V
Lumens/Watt @ Current - Test 110 lm/W
CRI (Color Rendering Index) 70
Current - Max 120mA
Viewing Angle 110°
Mounting Type Surface Mount
Package / Case 1208 (3020 Metric)
Supplier Device Package 3020
Size / Dimension 0.118" L x 0.079" W (3.00mm x 2.00mm)
Height - Seated (Max) 0.020" (0.52mm)
Thermal Resistance of Package 23°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1214-1306-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1214-1306-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.07245
  • Digi-Reel® ? : 1214-1306-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,961 - Immediate
  • Unit Price: Digi-Reel®

20:43:39 1/16/2019