• Value add packaging not available; alternate packaging exists.
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 1214-1303-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MP-3020-2100-30-90

Description LED MP3020 WARM WHITE 3000K 1208
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Detailed Description

LED Lighting MP-3020 White, Warm 3000K 6.3V 120mA 110° 1208 (3020 Metric)

Documents & Media
Datasheets MP-3020 Datasheet
Design Resources Development Tool Selector
Lighting Product Selector
Product Attributes Select All
Categories
Manufacturer Luminus Devices Inc.
Series MP-3020
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Color White, Warm
CCT (K) 3000K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 81 lm (Typ)
Current - Test 120mA
Voltage - Forward (Vf) (Typ) 6.3V
Lumens/Watt @ Current - Test 80 lm/W
CRI (Color Rendering Index) 90
Current - Max 120mA
Viewing Angle 110°
Mounting Type Surface Mount
Package / Case 1208 (3020 Metric)
Supplier Device Package 3020
Size / Dimension 0.118" L x 0.079" W (3.00mm x 2.00mm)
Height - Seated (Max) 0.020" (0.52mm)
Thermal Resistance of Package 23°C/W
 
Additional Resources
Standard Package ? 1
Other Names 1214-1303-1

07:40:56 2/22/2018

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1214-1303-2-ND
  • Minimum Quantity: 80,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.05802
Send Feedback