Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 1214-1218-1-ND
Quantity Available 9,703
Can ship immediately
Manufacturer

Manufacturer Part Number

MP-3020-2100-27-80

Description LED XNOVA WARM WHITE 2700K 1208
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Detailed Description

LED Lighting MP-3020 White, Warm 2700K (Typ) 6.3V 120mA 110° 1208 (3020 Metric)

Documents & Media
Datasheets MP-3020 Datasheet
Design Resources Development Tool Selector
Lighting Product Selector
Product Attributes Select All
Categories
Manufacturer Luminus Devices Inc.
Series MP-3020
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Color White, Warm
CCT (K) 2700K (Typ)
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 77 lm (Typ)
Current - Test 120mA
Voltage - Forward (Vf) (Typ) 6.3V
Lumens/Watt @ Current - Test 102 lm/W
CRI (Color Rendering Index) 80
Current - Max 120mA
Viewing Angle 110°
Mounting Type Surface Mount
Package / Case 1208 (3020 Metric)
Supplier Device Package 3020
Size / Dimension 0.118" L x 0.079" W (3.00mm x 2.00mm)
Height - Seated (Max) 0.020" (0.52mm)
Thermal Resistance of Package 23°C/W
 
Additional Resources
Standard Package ? 1
Other Names 1214-1218-1

18:56:02 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.56000 $0.56
10 0.40200 $4.02
25 0.30840 $7.71
100 0.20100 $20.10
250 0.14744 $36.86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1214-1218-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.07317
  • Digi-Reel® ? : 1214-1218-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,703 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback