Add To Favorites
MP-3014-2100-27-80 LED Lighting MP-3014 White, Warm 2700K (Typ) 6.3V 80mA 110° 1206 (3014 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.43000 $0.43
10 0.31200 $3.12
25 0.23040 $5.76
100 0.16450 $16.45
250 0.11184 $27.96
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1214-1214-1-ND
Copy   1214-1214-1-ND
Quantity Available 89,095
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MP-3014-2100-27-80

Copy   MP-3014-2100-27-80
Description LED XNOVA WARM WHITE 2700K 1206
Copy   LED XNOVA WARM WHITE 2700K 1206
Detailed Description

LED Lighting MP-3014 White, Warm 2700K (Typ) 6.3V 80mA 110° 1206 (3014 Metric)

Copy   LED Lighting MP-3014 White, Warm 2700K (Typ) 6.3V 80mA 110° 1206 (3014 Metric)
Documents & Media
Datasheets MP-3014-2100 Datasheet
Design Resources Development Tool Selector
Lighting Product Selector
Product Attributes Select All
Categories
Manufacturer Luminus Devices Inc.
Series MP-3014
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Color White, Warm
CCT (K) 2700K (Typ)
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 54 lm (Typ)
Current - Test 80mA
Voltage - Forward (Vf) (Typ) 6.3V
Lumens/Watt @ Current - Test 107 lm/W
CRI (Color Rendering Index) 80
Current - Max 120mA
Viewing Angle 110°
Mounting Type Surface Mount
Package / Case 1206 (3014 Metric)
Supplier Device Package 3014
Size / Dimension 0.118" L x 0.055" W (3.00mm x 1.40mm)
Height - Seated (Max) 0.020" (0.52mm)
Thermal Resistance of Package 23°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 1214-1214-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1214-1214-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 85,000 - Immediate
  • Unit Price: $0.05980
  • Digi-Reel® ? : 1214-1214-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 89,095 - Immediate
  • Unit Price: Digi-Reel®

11:36:56 1/16/2019