Add To Favorites
MP-3014-1100-30-80 LED Lighting - White, Warm 3000K 2.85V 60mA 110° 1206 (3014 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.26000 $0.26
10 0.19600 $1.96
25 0.14600 $3.65
100 0.10560 $10.56
250 0.07320 $18.30
500 0.06512 $32.56
1,000 0.05196 $51.96
2,500 0.05095 $127.38
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1214-1445-1-ND
Copy   1214-1445-1-ND
Quantity Available 35,408
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MP-3014-1100-30-80

Copy   MP-3014-1100-30-80
Description LED WARM WHITE 3000K 80CRI
Copy   LED WARM WHITE 3000K 80CRI
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

LED Lighting - White, Warm 3000K 2.85V 60mA 110° 1206 (3014 Metric)

Copy   LED Lighting - White, Warm 3000K 2.85V 60mA 110° 1206 (3014 Metric)
Documents & Media
Datasheets MP-3014-1100
Design Resources Development Tool Selector
Online Catalog MP-3014
Product Attributes Select All
Categories
Manufacturer Luminus Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Warm
CCT (K) 3000K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 29 lm (Typ)
Current - Test 60mA
Voltage - Forward (Vf) (Typ) 2.85V
Lumens/Watt @ Current - Test 170 lm/W
CRI (Color Rendering Index) 80
Current - Max 150mA
Viewing Angle 110°
Mounting Type Surface Mount
Package / Case 1206 (3014 Metric)
Supplier Device Package 3014
Size / Dimension 0.118" L x 0.055" W (3.00mm x 1.40mm)
Height - Seated (Max) 0.020" (0.52mm)
Thermal Resistance of Package 12°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • 158301260 - Wurth Electronics Inc. | 732-5662-1-ND DigiKey Electronics
  • 158301260
  • Wurth Electronics Inc.
  • LED WL-SWTP COOL WHT 6000K 1206
  • Unit Price $0.33000
  • 732-5662-1-ND
Additional Resources
Standard Package ? 1
Other Names 1214-1445-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1214-1445-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: $0.04080
  • Digi-Reel® ? : 1214-1445-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 35,408 - Immediate
  • Unit Price: Digi-Reel®

12:08:40 1/22/2019