Add To Favorites
Product Overview
Digi-Key Part Number 1214-1377-1-ND
Quantity Available 9,388
Can ship immediately
Manufacturer

Manufacturer Part Number

MP-2016-2100-40-80

Description LED MP20162100 NEUTRAL WHT 2SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 5A (24 Hours)
Detailed Description

LED Lighting MP-2016-2100 White, Neutral 4000K 6.1V 60mA 110° 0806 (2016 Metric)

Documents & Media
Datasheets MP-2016-2100 Datasheet
Design Resources Development Tool Selector
Online Catalog MP-2016-2100
Product Attributes Select All
Categories
Manufacturer Luminus Devices Inc.
Series MP-2016-2100
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Neutral
CCT (K) 4000K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 50 lm (Typ)
Current - Test 60mA
Voltage - Forward (Vf) (Typ) 6.1V
Lumens/Watt @ Current - Test 137 lm/W
CRI (Color Rendering Index) 80
Current - Max 120mA
Viewing Angle 110°
Mounting Type Surface Mount
Package / Case 0806 (2016 Metric)
Supplier Device Package 2016
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.020" (0.52mm)
Thermal Resistance of Package 27°C/W
 
Additional Resources
Standard Package ? 1
Other Names 1214-1377-1

20:28:38 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.28000 $0.28
10 0.20700 $2.07
25 0.15280 $3.82
100 0.10910 $10.91
250 0.07420 $18.55
500 0.06548 $32.74
1,000 0.05129 $51.29
2,500 0.05020 $125.51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1214-1377-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.03972
  • Digi-Reel® ? : 1214-1377-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,388 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback