Add To Favorites
MP-2016-1100-40-90 LED Lighting MP-2016 White, Neutral 4000K 3V 60mA 110° 0806 (2016 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.20000 $0.20
10 0.13300 $1.33
25 0.10720 $2.68
100 0.08100 $8.10
250 0.05236 $13.09
500 0.04518 $22.59
1,000 0.03540 $35.40
2,500 0.03345 $83.63
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1214-1296-1-ND
Copy   1214-1296-1-ND
Quantity Available 434
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MP-2016-1100-40-90

Copy   MP-2016-1100-40-90
Description LED MP2016 NEU WHITE 4000K 0806
Copy   LED MP2016 NEU WHITE 4000K 0806
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

LED Lighting MP-2016 White, Neutral 4000K 3V 60mA 110° 0806 (2016 Metric)

Copy   LED Lighting MP-2016 White, Neutral 4000K 3V 60mA 110° 0806 (2016 Metric)
Documents & Media
Datasheets MP-2016-1100 Datasheet
Design Resources Development Tool Selector
Lighting Product Selector
Online Catalog MP-2016
Product Attributes Select All
Categories
Manufacturer Luminus Devices Inc.
Series MP-2016
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Neutral
CCT (K) 4000K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 26 lm (Typ)
Current - Test 60mA
Voltage - Forward (Vf) (Typ) 3V
Lumens/Watt @ Current - Test 144 lm/W
CRI (Color Rendering Index) 90
Current - Max 120mA
Viewing Angle 110°
Mounting Type Surface Mount
Package / Case 0806 (2016 Metric)
Supplier Device Package 2016
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.020" (0.52mm)
Thermal Resistance of Package 35°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • MP-2016-1100-27-90 - Luminus Devices Inc. | 1214-1293-1-ND DigiKey Electronics
  • MP-2016-1100-27-90
  • Luminus Devices Inc.
  • LED MP2016 WARM WHITE 2700K 0806
  • Unit Price $0.20000
  • 1214-1293-1-ND
  • MP-2016-1100-27-80 - Luminus Devices Inc. | 1214-1210-1-ND DigiKey Electronics
  • MP-2016-1100-27-80
  • Luminus Devices Inc.
  • LED XNOVA WARM WHITE 2700K 0806
  • Unit Price $0.18000
  • 1214-1210-1-ND
  • MP-2016-1100-65-70 - Luminus Devices Inc. | 1214-1298-1-ND DigiKey Electronics
  • MP-2016-1100-65-70
  • Luminus Devices Inc.
  • LED MP2016 COOL WHT 6500K 0806
  • Unit Price $0.18000
  • 1214-1298-1-ND
  • LXZ2-4090-3 - Lumileds | 1416-1328-1-ND DigiKey Electronics
  • LXZ2-4090-3
  • Lumileds
  • LED LUXEON NEU WHITE 4000K 2SMD
  • Unit Price $2.49000
  • 1416-1328-1-ND
Additional Resources
Standard Package ? 1
Other Names 1214-1296-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1214-1296-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.02982
  • Digi-Reel® ? : 1214-1296-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 434 - Immediate
  • Unit Price: Digi-Reel®

14:54:39 1/18/2019