Add To Favorites
Product Overview
Digi-Key Part Number 1214-1361-1-ND
Quantity Available 4,518
Can ship immediately
Manufacturer

Manufacturer Part Number

MP-1616-2100-27-80

Description LED MP16162100 WARM WHITE 2700K
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

LED Lighting MP-1616-2100 White, Warm 2700K 6.2V 150mA 170° 0606 (1616 Metric)

Documents & Media
Datasheets MP-1616 Datasheet
MP-1616 Brief
Design Resources Development Tool Selector
Online Catalog MP-1616-2100
Product Attributes Select All
Categories
Manufacturer Luminus Devices Inc.
Series MP-1616-2100
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Warm
CCT (K) 2700K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 115 lm (Typ)
Current - Test 150mA
Voltage - Forward (Vf) (Typ) 6.2V
Lumens/Watt @ Current - Test 124 lm/W
CRI (Color Rendering Index) 80
Current - Max 200mA
Viewing Angle 170°
Mounting Type Surface Mount
Package / Case 0606 (1616 Metric)
Supplier Device Package 1616
Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm)
Height - Seated (Max) 0.039" (1.00mm)
Thermal Resistance of Package 8°C/W
 
Additional Resources
Standard Package ? 1
Other Names 1214-1361-1

08:52:38 4/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.48000 $0.48
10 0.34700 $3.47
25 0.28320 $7.08
100 0.22670 $22.67
250 0.19128 $47.82
500 0.16294 $81.47
1,000 0.12751 $127.51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1214-1361-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.11592
  • Digi-Reel® ? : 1214-1361-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,518 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback