Add To Favorites
CXM-7-65-80-9-AA00-F2-3 LED Lighting COBs, Engines, Modules Chip On Board (COB) CXM-7 White, Cool Square
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,400 1.30875 $3,141.00
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CXM-7-65-80-9-AA00-F2-3-ND
Copy   CXM-7-65-80-9-AA00-F2-3-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CXM-7-65-80-9-AA00-F2-3

Copy   CXM-7-65-80-9-AA00-F2-3
Description LED COB CXM7 COOL WHITE SQ
Copy   LED COB CXM7 COOL WHITE SQ
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

LED Lighting COBs, Engines, Modules Chip On Board (COB) CXM-7 White, Cool Square

Copy   LED Lighting COBs, Engines, Modules Chip On Board (COB) CXM-7 White, Cool Square
Documents & Media
Datasheets CXM-7 Preliminary
Design Resources Development Tool Selector
Lighting Product Selector
Product Attributes Select All
Categories
Manufacturer Luminus Devices Inc.
Series CXM-7
Packaging ? Tray ?
Part Status Active
Type Chip On Board (COB)
Color White, Cool
CCT (K) 6500K 3-Step MacAdam Ellipse
Wavelength -
Configuration Square
Flux @ Current/Temperature - Test 710 lm (Typ)
Current - Test 640mA
Temperature - Test 85°C
Voltage - Forward (Vf) (Typ) 9V
Lumens/Watt @ Current - Test 123 lm/W
Current - Max 1.4A
CRI (Color Rendering Index) 80
Viewing Angle 120°
Features -
Size / Dimension 13.00mm L x 13.00mm W
Height 1.37mm
Light Emitting Surface (LES) 7.50mm Diameter
Lens Type Flat
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 400

18:35:26 11/20/2018