Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number CXM-7-50-80-36-AA00-F2-3-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CXM-7-50-80-36-AA00-F2-3

Description LED COB WHT 7.5MM 5000K 80CRI
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

LED Lighting COBs, Engines, Modules Chip On Board (COB) CXM-7 White, Cool Square

Documents & Media
Datasheets CXM-7 Preliminary
Design Resources Development Tool Selector
Lighting Product Selector
Product Attributes Select All
Categories
Manufacturer Luminus Devices Inc.
Series CXM-7
Packaging ? Tray ?
Part Status Active
Type Chip On Board (COB)
Color White, Cool
CCT (K) 5000K 3-Step MacAdam Ellipse
Wavelength -
Configuration Square
Flux @ Current/Temperature - Test 693 lm (675 lm ~ 710 lm)
Current - Test 160mA
Temperature - Test 85°C
Voltage - Forward (Vf) (Typ) 35V
Lumens/Watt @ Current - Test 124 lm/W
Current - Max 350mA
CRI (Color Rendering Index) 80
Viewing Angle 120°
Features -
Size / Dimension 10.00mm L x 13.00mm W
Height 1.37mm
Light Emitting Surface (LES) 7.50mm Diameter
Lens Type Flat
 
Related Products
Additional Resources
Standard Package ? 80

15:59:27 5/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,400 1.12125 $2,691.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback