Add To Favorites
CXM-7-50-80-12-AA00-F2-3 LED Lighting COBs, Engines, Modules Chip On Board (COB) CXM-7 White, Cool Square
Product Overview
Digi-Key Part Number CXM-7-50-80-12-AA00-F2-3-ND
Copy   CXM-7-50-80-12-AA00-F2-3-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CXM-7-50-80-12-AA00-F2-3

Copy   CXM-7-50-80-12-AA00-F2-3
Description LED COB CXM7 COOL WHITE SQ
Copy   LED COB CXM7 COOL WHITE SQ
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

LED Lighting COBs, Engines, Modules Chip On Board (COB) CXM-7 White, Cool Square

Copy   LED Lighting COBs, Engines, Modules Chip On Board (COB) CXM-7 White, Cool Square
Documents & Media
Datasheets CXM-7 Preliminary
Design Resources Development Tool Selector
Lighting Product Selector
Product Attributes Select All
Categories
Manufacturer Luminus Devices Inc.
Series CXM-7
Packaging ? Tray ?
Part Status Active
Type Chip On Board (COB)
Color White, Cool
CCT (K) 5000K 3-Step MacAdam Ellipse
Wavelength -
Configuration Square
Flux @ Current/Temperature - Test 710 lm (Typ)
Current - Test -
Temperature - Test 85°C
Voltage - Forward (Vf) (Typ) 12V
Lumens/Watt @ Current - Test -
Current - Max -
CRI (Color Rendering Index) 80
Viewing Angle 120°
Features -
Size / Dimension 13.00mm L x 13.00mm W
Height 1.37mm
Light Emitting Surface (LES) 7.50mm Diameter
Lens Type Flat
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 80
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,400 1.43963 $3,455.10

Submit a request for quotation on quantities greater than those displayed.

05:11:38 9/21/2018