Add To Favorites
Photo Not Available
CXM-6-50-70-36-AC30-F4-5 LED Lighting COBs, Engines, Modules Chip On Board (COB) CXM-6 Gen3 White, Cool Square
Product Overview
Digi-Key Part Number CXM-6-50-70-36-AC30-F4-5-ND
Copy   CXM-6-50-70-36-AC30-F4-5-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CXM-6-50-70-36-AC30-F4-5

Copy   CXM-6-50-70-36-AC30-F4-5
Description LED COB 5000K COOL WHT SQUARE
Copy   LED COB 5000K COOL WHT SQUARE
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

LED Lighting COBs, Engines, Modules Chip On Board (COB) CXM-6 Gen3 White, Cool Square

Copy   LED Lighting COBs, Engines, Modules Chip On Board (COB) CXM-6 Gen3 White, Cool Square
Documents & Media
Datasheets CXM-6 Gen3
Product Attributes Select All
Categories
Manufacturer Luminus Devices Inc.
Series CXM-6 Gen3
Packaging ? Tray ?
Part Status Active
Type Chip On Board (COB)
Color White, Cool
CCT (K) 5000K 5-Step MacAdam Ellipse
Wavelength -
Configuration Square
Flux @ Current/Temperature - Test 768 lm (Typ)
Current - Test 150mA
Temperature - Test 85°C
Voltage - Forward (Vf) (Typ) 34.6V
Lumens/Watt @ Current - Test 148 lm/W
Current - Max 355mA
CRI (Color Rendering Index) 70
Viewing Angle 120°
Features -
Size / Dimension 13.50mm L x 13.50mm W
Height 1.37mm
Light Emitting Surface (LES) 6.30mm Diameter
Lens Type Flat
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 80
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,400 1.23338 $2,960.10

Submit a request for quotation on quantities greater than those displayed.

21:54:11 9/19/2018