Add To Favorites
Photo Not Available
CXM-6-40-80-36-AC30-F4-3 LED Lighting COBs, Engines, Modules Chip On Board (COB) CXM-6 Gen3 White, Neutral Square
Product Overview
Digi-Key Part Number CXM-6-40-80-36-AC30-F4-3-ND
Copy   CXM-6-40-80-36-AC30-F4-3-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CXM-6-40-80-36-AC30-F4-3

Copy   CXM-6-40-80-36-AC30-F4-3
Description LED COB 4000K NEUT WHT SQUARE
Copy   LED COB 4000K NEUT WHT SQUARE
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

LED Lighting COBs, Engines, Modules Chip On Board (COB) CXM-6 Gen3 White, Neutral Square

Copy   LED Lighting COBs, Engines, Modules Chip On Board (COB) CXM-6 Gen3 White, Neutral Square
Documents & Media
Datasheets CXM-6 Gen3
Product Attributes Select All
Categories
Manufacturer Luminus Devices Inc.
Series CXM-6 Gen3
Packaging ? Tray ?
Part Status Active
Type Chip On Board (COB)
Color White, Neutral
CCT (K) 4000K 3-Step MacAdam Ellipse
Wavelength -
Configuration Square
Flux @ Current/Temperature - Test 705 lm (Typ)
Current - Test 150mA
Temperature - Test 85°C
Voltage - Forward (Vf) (Typ) 34.6V
Lumens/Watt @ Current - Test 136 lm/W
Current - Max 355mA
CRI (Color Rendering Index) 80
Viewing Angle 120°
Features -
Size / Dimension 13.50mm L x 13.50mm W
Height 1.37mm
Light Emitting Surface (LES) 6.30mm Diameter
Lens Type Flat
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 80
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,400 1.43963 $3,455.10
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

22:37:15 9/23/2018