Add To Favorites
Photo Not Available
CXM-6-30-90-18-AA30-F4-3 LED Lighting COBs, Engines, Modules Chip On Board (COB) CXM-6 Gen3 White, Warm Rectangle
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,400 1.09935 $2,638.44
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CXM-6-30-90-18-AA30-F4-3-ND
Copy   CXM-6-30-90-18-AA30-F4-3-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CXM-6-30-90-18-AA30-F4-3

Copy   CXM-6-30-90-18-AA30-F4-3
Description LED COB 3000K WARM WHT RECTANGLE
Copy   LED COB 3000K WARM WHT RECTANGLE
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

LED Lighting COBs, Engines, Modules Chip On Board (COB) CXM-6 Gen3 White, Warm Rectangle

Copy   LED Lighting COBs, Engines, Modules Chip On Board (COB) CXM-6 Gen3 White, Warm Rectangle
Documents & Media
Datasheets CXM-6 Gen3
Product Attributes Select All
Categories
Manufacturer Luminus Devices Inc.
Series CXM-6 Gen3
Packaging ? Tray ?
Part Status Active
Type Chip On Board (COB)
Color White, Warm
CCT (K) 3000K 3-Step MacAdam Ellipse
Wavelength -
Configuration Rectangle
Flux @ Current/Temperature - Test 570 lm (Typ)
Current - Test 300mA
Temperature - Test 85°C
Voltage - Forward (Vf) (Typ) 17.3V
Lumens/Watt @ Current - Test 110 lm/W
Current - Max 710mA
CRI (Color Rendering Index) 90
Viewing Angle 120°
Features -
Size / Dimension 12.00mm L x 13.00mm W
Height 1.37mm
Light Emitting Surface (LES) 6.30mm Diameter
Lens Type Flat
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 400

04:28:50 1/23/2019