Add To Favorites
CXM-27-30-95-36-AA00-F2-2 LED Lighting COBs, Engines, Modules Chip On Board (COB) CXM-27 White, Warm Square
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
400 19.02103 $7,608.41

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CXM-27-30-95-36-AA00-F2-2-ND
Copy   CXM-27-30-95-36-AA00-F2-2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CXM-27-30-95-36-AA00-F2-2

Copy   CXM-27-30-95-36-AA00-F2-2
Description LED COB WHT 26.5MM 3000K 95CRI
Copy   LED COB WHT 26.5MM 3000K 95CRI
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

LED Lighting COBs, Engines, Modules Chip On Board (COB) CXM-27 White, Warm Square

Copy   LED Lighting COBs, Engines, Modules Chip On Board (COB) CXM-27 White, Warm Square
Product Attributes Select All
Categories
Manufacturer Luminus Devices Inc.
Series CXM-27
Packaging ? Tray ?
Part Status Active
Type Chip On Board (COB)
Color White, Warm
CCT (K) 3000K 2-Step MacAdam Ellipse
Wavelength -
Configuration Square
Flux @ Current/Temperature - Test 5820 lm (5670 lm ~ 5970 lm)
Current - Test 1.8A
Temperature - Test 85°C
Voltage - Forward (Vf) (Typ) 35V
Lumens/Watt @ Current - Test 92 lm/W
Current - Max 2.7A
CRI (Color Rendering Index) 95
Viewing Angle 120°
Features -
Size / Dimension 31.50mm L x 31.50mm W
Height 1.37mm
Light Emitting Surface (LES) 26.50mm Diameter
Lens Type Flat
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100

06:21:28 1/23/2019