Add To Favorites
Photo Not Available
CHM-9-27-95-36-XH20-F3-3 LED Lighting COBs, Engines, Modules Chip On Board (COB) CHM-9 Gen2 White, Warm Square
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,125 5.75851 $6,478.32
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CHM-9-27-95-36-XH20-F3-3-ND
Copy   CHM-9-27-95-36-XH20-F3-3-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CHM-9-27-95-36-XH20-F3-3

Copy   CHM-9-27-95-36-XH20-F3-3
Description LED COB 2700K WARM WHT SQUARE
Copy   LED COB 2700K WARM WHT SQUARE
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

LED Lighting COBs, Engines, Modules Chip On Board (COB) CHM-9 Gen2 White, Warm Square

Copy   LED Lighting COBs, Engines, Modules Chip On Board (COB) CHM-9 Gen2 White, Warm Square
Documents & Media
Datasheets CHM-9-XH20 Gen2 Datasheet
Product Attributes Select All
Categories
Manufacturer Luminus Devices Inc.
Series CHM-9 Gen2
Packaging ? Tray ?
Part Status Active
Type Chip On Board (COB)
Color White, Warm
CCT (K) 2700K 3-Step MacAdam Ellipse
Wavelength -
Configuration Square
Flux @ Current/Temperature - Test 2230 lm (Typ)
Current - Test 720mA
Temperature - Test 85°C
Voltage - Forward (Vf) (Typ) 35.5V
Lumens/Watt @ Current - Test 87 lm/W
Current - Max 1.08A
CRI (Color Rendering Index) 95
Viewing Angle 120°
Features -
Size / Dimension 19.00mm L x 19.00mm W
Height 1.37mm
Light Emitting Surface (LES) 9.00mm Diameter
Lens Type Flat
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 45

15:27:32 10/18/2018