Add To Favorites
CHM-6-30-95-18-AA00-F2-3 LED Lighting COBs, Engines, Modules Chip On Board (COB) CHM-6 Gen2 White, Warm Rectangle
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
400 2.80060 $1,120.24
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CHM-6-30-95-18-AA00-F2-3-ND
Copy   CHM-6-30-95-18-AA00-F2-3-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CHM-6-30-95-18-AA00-F2-3

Copy   CHM-6-30-95-18-AA00-F2-3
Description LED COB CHM6 GEN2 3000K WW RECT
Copy   LED COB CHM6 GEN2 3000K WW RECT
Detailed Description

LED Lighting COBs, Engines, Modules Chip On Board (COB) CHM-6 Gen2 White, Warm Rectangle

Copy   LED Lighting COBs, Engines, Modules Chip On Board (COB) CHM-6 Gen2 White, Warm Rectangle
Documents & Media
Datasheets CHM-6 Gen1 Datasheet
Design Resources Development Tool Selector
Lighting Product Selector
Product Attributes Select All
Categories
Manufacturer Luminus Devices Inc.
Series CHM-6 Gen2
Packaging ? Tray ?
Part Status Active
Type Chip On Board (COB)
Color White, Warm
CCT (K) 3000K 3-Step MacAdam Ellipse
Wavelength -
Configuration Rectangle
Flux @ Current/Temperature - Test 510 lm (Typ)
Current - Test 320mA
Temperature - Test 85°C
Voltage - Forward (Vf) (Typ) 17.5V
Lumens/Watt @ Current - Test 91 lm/W
Current - Max 320mA
CRI (Color Rendering Index) 95
Viewing Angle 120°
Features -
Size / Dimension 12.00mm L x 13.00mm W
Height 1.37mm
Light Emitting Surface (LES) 6.30mm Diameter
Lens Type Flat
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 400

10:16:06 11/19/2018