Add To Favorites
CHM-22-27-90-36-AC00-F2-2 LED Lighting COBs, Engines, Modules Chip On Board (COB) CHM-22 White, Warm Square
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
400 19.17320 $7,669.28
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CHM-22-27-90-36-AC00-F2-2-ND
Copy   CHM-22-27-90-36-AC00-F2-2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CHM-22-27-90-36-AC00-F2-2

Copy   CHM-22-27-90-36-AC00-F2-2
Description LED COB CHM22 WARM WHITE SQUARE
Copy   LED COB CHM22 WARM WHITE SQUARE
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

LED Lighting COBs, Engines, Modules Chip On Board (COB) CHM-22 White, Warm Square

Copy   LED Lighting COBs, Engines, Modules Chip On Board (COB) CHM-22 White, Warm Square
Product Attributes Select All
Categories
Manufacturer Luminus Devices Inc.
Series CHM-22
Packaging ? Tray ?
Part Status Active
Type Chip On Board (COB)
Color White, Warm
CCT (K) 2700K 2-Step MacAdam Ellipse
Wavelength -
Configuration Square
Flux @ Current/Temperature - Test 5520 lm (Typ)
Current - Test 1.92A
Temperature - Test 85°C
Voltage - Forward (Vf) (Typ) 35V
Lumens/Watt @ Current - Test 82 lm/W
Current - Max 3.8A
CRI (Color Rendering Index) 90
Viewing Angle 120°
Features -
Size / Dimension 22.80mm L x 22.80mm W
Height 1.37mm
Light Emitting Surface (LES) 22.00mm Diameter
Lens Type Flat
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100

16:46:43 1/23/2019