Add To Favorites
Photo Not Available
CHM-14-50-90-36-AA00-F2-5 LED Lighting COBs, Engines, Modules Chip On Board (COB) CHM-14 White, Cool Square
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,125 5.23500 $5,889.38
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CHM-14-50-90-36-AA00-F2-5-ND
Copy   CHM-14-50-90-36-AA00-F2-5-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CHM-14-50-90-36-AA00-F2-5

Copy   CHM-14-50-90-36-AA00-F2-5
Description LED COB 5000K COOL WHT SQUARE
Copy   LED COB 5000K COOL WHT SQUARE
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

LED Lighting COBs, Engines, Modules Chip On Board (COB) CHM-14 White, Cool Square

Copy   LED Lighting COBs, Engines, Modules Chip On Board (COB) CHM-14 White, Cool Square
Documents & Media
Datasheets CHM-14 Gen1 Datasheet
Product Attributes Select All
Categories
Manufacturer Luminus Devices Inc.
Series CHM-14
Packaging ? Tray ?
Part Status Active
Type Chip On Board (COB)
Color White, Cool
CCT (K) 5000K 5-Step MacAdam Ellipse
Wavelength -
Configuration Square
Flux @ Current/Temperature - Test -
Current - Test 720mA
Temperature - Test 85°C
Voltage - Forward (Vf) (Typ) 35V
Lumens/Watt @ Current - Test -
Current - Max 1.44A
CRI (Color Rendering Index) 90
Viewing Angle 120°
Features -
Size / Dimension 18.50mm L x 18.50mm W
Height 1.37mm
Light Emitting Surface (LES) 13.50mm Diameter
Lens Type Flat
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 225

12:44:29 12/16/2018