Add To Favorites
CHM-14-40-95-36-AC00-F2-2 LED Lighting COBs, Engines, Modules Chip On Board (COB) CHM-14 White, Neutral Square
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,125 8.09680 $9,108.90
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CHM-14-40-95-36-AC00-F2-2-ND
Copy   CHM-14-40-95-36-AC00-F2-2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CHM-14-40-95-36-AC00-F2-2

Copy   CHM-14-40-95-36-AC00-F2-2
Description LED COB CHM14 NEUTRAL WHT SQUARE
Copy   LED COB CHM14 NEUTRAL WHT SQUARE
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

LED Lighting COBs, Engines, Modules Chip On Board (COB) CHM-14 White, Neutral Square

Copy   LED Lighting COBs, Engines, Modules Chip On Board (COB) CHM-14 White, Neutral Square
Product Attributes Select All
Categories
Manufacturer Luminus Devices Inc.
Series CHM-14
Packaging ? Tray ?
Part Status Active
Type Chip On Board (COB)
Color White, Neutral
CCT (K) 4000K 2-Step MacAdam Ellipse
Wavelength -
Configuration Square
Flux @ Current/Temperature - Test 2365 lm (Typ)
Current - Test 720mA
Temperature - Test 85°C
Voltage - Forward (Vf) (Typ) 35V
Lumens/Watt @ Current - Test 94 lm/W
Current - Max 1.44A
CRI (Color Rendering Index) 95
Viewing Angle 120°
Features -
Size / Dimension 19.00mm L x 19.00mm W
Height 1.37mm
Light Emitting Surface (LES) 13.50mm Diameter
Lens Type Flat
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 225

06:49:04 1/19/2019