Add To Favorites
CHM-14-40-70-36-AC00-F2-3 LED Lighting COBs, Engines, Modules Chip On Board (COB) CHM-14 White, Neutral Square
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,125 5.75851 $6,478.32
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CHM-14-40-70-36-AC00-F2-3-ND
Copy   CHM-14-40-70-36-AC00-F2-3-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CHM-14-40-70-36-AC00-F2-3

Copy   CHM-14-40-70-36-AC00-F2-3
Description LED COB CHM14 NEUTRAL WHT SQUARE
Copy   LED COB CHM14 NEUTRAL WHT SQUARE
Detailed Description

LED Lighting COBs, Engines, Modules Chip On Board (COB) CHM-14 White, Neutral Square

Copy   LED Lighting COBs, Engines, Modules Chip On Board (COB) CHM-14 White, Neutral Square
Documents & Media
Datasheets CHM-14 Gen1 Datasheet
Design Resources Development Tool Selector
Lighting Product Selector
Product Attributes Select All
Categories
Manufacturer Luminus Devices Inc.
Series CHM-14
Packaging ? Tray ?
Part Status Not For New Designs
Type Chip On Board (COB)
Color White, Neutral
CCT (K) 4000K 3-Step MacAdam Ellipse
Wavelength -
Configuration Square
Flux @ Current/Temperature - Test 3150 lm (Typ)
Current - Test 720mA
Temperature - Test 85°C
Voltage - Forward (Vf) (Typ) 35V
Lumens/Watt @ Current - Test 125 lm/W
Current - Max 1.44A
CRI (Color Rendering Index) 70
Viewing Angle 120°
Features -
Size / Dimension 19.00mm L x 19.00mm W
Height 1.37mm
Light Emitting Surface (LES) 13.50mm Diameter
Lens Type Flat
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 45

02:56:59 10/17/2018