Add To Favorites
Photo Not Available
CHM-14-35-90-36-AA02-F2-3 LED Lighting COBs, Engines, Modules -
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,125 5.75851 $6,478.32
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CHM-14-35-90-36-AA02-F2-3-ND
Copy   CHM-14-35-90-36-AA02-F2-3-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CHM-14-35-90-36-AA02-F2-3

Copy   CHM-14-35-90-36-AA02-F2-3
Description LED COB
Copy   LED COB
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

LED Lighting COBs, Engines, Modules -

Copy   LED Lighting COBs, Engines, Modules  -
Documents & Media
Datasheets Sensus™ Series Gen1 Datasheet
Product Attributes Select All
Categories
Manufacturer Luminus Devices Inc.
Series -
Part Status Active
Type -
Color -
CCT (K) -
Wavelength -
Configuration -
Flux @ Current/Temperature - Test -
Current - Test -
Temperature - Test -
Voltage - Forward (Vf) (Typ) -
Lumens/Watt @ Current - Test -
Current - Max -
CRI (Color Rendering Index) -
Viewing Angle -
Features -
Size / Dimension -
Height -
Light Emitting Surface (LES) -
Lens Type -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 225

08:40:41 12/15/2018