Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 1214-1166-ND
Quantity Available 73
Can ship immediately
Manufacturer

Manufacturer Part Number

CBT-90-W57H-C11-KB201

Description BIG CHIP LED HB MOD WHITE 1120LM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

LED Lighting COBs, Engines, Modules LED Module CBT-90 White, Cool Rectangle

Product Attributes Select All
Categories
Manufacturer Luminus Devices Inc.
Series CBT-90
Packaging ? -
Part Status Not For New Designs
Type LED Module
Color White, Cool
CCT (K) 5700K
Wavelength -
Configuration Rectangle
Flux @ Current/Temperature - Test -
Current - Test 9A
Temperature - Test -
Voltage - Forward (Vf) (Typ) 3.6V
Lumens/Watt @ Current - Test -
Current - Max 18A
CRI (Color Rendering Index) 92 (Typ)
Viewing Angle -
Features With Connector
Size / Dimension 28.00mm L x 26.75mm W
Height 4.08mm
Light Emitting Surface (LES) 3.00mm L x 3.00mm W
Lens Type Flat
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 1214-1166
CBT-90-W57H-C11-KB201-ND

15:04:07 5/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 106.12000 $106.12
10 99.04600 $990.46
25 97.27720 $2,431.93
100 89.14120 $8,914.12

Submit a request for quotation on quantities greater than those displayed.

Send Feedback