Add To Favorites
CBT-90-G-L11-CM101 LED Lighting COBs, Engines, Modules LED Module CBT-90 Green Rectangle
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 77.52000 $77.52
10 68.66200 $686.62
50 63.12460 $3,156.23
100 60.90980 $6,090.98

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1214-1528-ND
Copy   1214-1528-ND
Quantity Available 56
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CBT-90-G-L11-CM101

Copy   CBT-90-G-L11-CM101
Description EMITTER GREEN MODULE
Copy   EMITTER GREEN MODULE
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

LED Lighting COBs, Engines, Modules LED Module CBT-90 Green Rectangle

Copy   LED Lighting COBs, Engines, Modules LED Module CBT-90 Green Rectangle
Documents & Media
Datasheets CBT-90 TE
Design Resources Development Tool Selector
Lighting Product Selector
Online Catalog CBT-90 Series
Product Attributes Select All
Categories
Manufacturer Luminus Devices Inc.
Series CBT-90
Packaging ? Tray ?
Part Status Active
Type LED Module
Color Green
CCT (K) -
Wavelength 528nm (520nm ~ 535nm)
Configuration Rectangle
Flux @ Current/Temperature - Test 2150 lm (2000 lm ~ 2300 lm)
Current - Test 13.5A
Temperature - Test 40°C
Voltage - Forward (Vf) (Typ) 4.5V
Lumens/Watt @ Current - Test 35 lm/W
Current - Max 27A
CRI (Color Rendering Index) -
Viewing Angle -
Features With Connector
Size / Dimension 28.00mm L x 26.75mm W
Height 4.08mm
Light Emitting Surface (LES) 3.00mm L x 3.00mm W
Lens Type Flat
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • CBT-90-B-L11-J101 - Luminus Devices Inc. | 1214-1527-ND DigiKey Electronics
  • CBT-90-B-L11-J101
  • Luminus Devices Inc.
  • EMITTER BLUE 460NM MODULE
  • Unit Price $95.17000
  • 1214-1527-ND
Additional Resources
Standard Package ? 50
Other Names 1214-1528
CBT-90-G-L11-CM101-ND

13:18:17 1/21/2019