Add To Favorites
CBT-39-UV-C32-EA400-22 Ultraviolet (UV) Emitter 400nm 3.5V 6A Module
Product Overview
Digi-Key Part Number 1214-1332-ND
Copy   1214-1332-ND
Quantity Available 29
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CBT-39-UV-C32-EA400-22

Copy   CBT-39-UV-C32-EA400-22
Description BIG CHIP UV LED 405NM
Copy   BIG CHIP UV LED 405NM
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Ultraviolet (UV) Emitter 400nm 3.5V 6A Module

Copy   Ultraviolet (UV) Emitter 400nm 3.5V 6A   Module
Documents & Media
Datasheets CBT-39-UV Datasheet
CBT-39-UV Binning & Labeling
PCN Design/Specification Window Type Chg 18/Apr/2017
Online Catalog CBT-39-UV Series
Product Attributes Select All
Categories
Manufacturer Luminus Devices Inc.
Series -
Packaging ? Tray ?
Part Status Active
Type Ultraviolet (UV)
Current - DC Forward (If) (Max) 6A
Radiant Intensity (Ie) Min @ If -
Wavelength 400nm
Voltage - Forward (Vf) (Typ) 3.5V
Viewing Angle -
Orientation Top View
Operating Temperature 150°C (TJ)
Mounting Type Screw Mount
Package / Case Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 1214-1332
CBT-39-UV-C32-EA400-22-ND
CBT39UVC32EA40022
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 125.41000 $125.41
10 117.04700 $1,170.47
50 114.95680 $5,747.84

Submit a request for quotation on quantities greater than those displayed.

08:59:25 9/22/2018