Add To Favorites
CBT-120-UV-C31-Q400-22 Ultraviolet (UV) Emitter 400nm 3.4V 30A Module
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 313.49000 $313.49
10 306.41500 $3,064.15

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1214-1330-ND
Copy   1214-1330-ND
Quantity Available 19
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CBT-120-UV-C31-Q400-22

Copy   CBT-120-UV-C31-Q400-22
Description EMITTER UV 400NM 30A MODULE
Copy   EMITTER UV 400NM 30A MODULE
Detailed Description

Ultraviolet (UV) Emitter 400nm 3.4V 30A Module

Copy   Ultraviolet (UV) Emitter 400nm 3.4V 30A   Module
Documents & Media
Datasheets CBT-120-UV Datasheet
PCN Design/Specification Window Type Chg 18/Apr/2017
Product Attributes Select All
Categories
Manufacturer Luminus Devices Inc.
Series -
Packaging ? Tray ?
Part Status Obsolete
Type Ultraviolet (UV)
Current - DC Forward (If) (Max) 30A
Radiant Intensity (Ie) Min @ If -
Wavelength 400nm
Voltage - Forward (Vf) (Typ) 3.4V
Viewing Angle -
Orientation Top View
Operating Temperature 150°C (TJ)
Mounting Type Screw Mount
Package / Case Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Other Names 1214-1330
1412-1330-ND
CBT-120-UV-C31-Q400-22-ND
CBT-120-UV-C31-Q400-22REV.01
CBT120UVC31Q40022

21:42:28 1/17/2019