Add To Favorites
CBT-120-G-C11-JM201 LED Lighting COBs, Engines, Modules LED Module CBT-120 Green Square
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 102.69000 $102.69
10 95.84300 $958.43
50 94.13180 $4,706.59
100 86.25900 $8,625.90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1214-1083-ND
Copy   1214-1083-ND
Quantity Available 18
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CBT-120-G-C11-JM201

Copy   CBT-120-G-C11-JM201
Description BIG CHIP LED HB MODULE GREEN
Copy   BIG CHIP LED HB MODULE GREEN
Detailed Description

LED Lighting COBs, Engines, Modules LED Module CBT-120 Green Square

Copy   LED Lighting COBs, Engines, Modules LED Module CBT-120 Green Square
Product Attributes Select All
Categories
Manufacturer Luminus Devices Inc.
Series CBT-120
Packaging ? Tray ?
Part Status Not For New Designs
Type LED Module
Color Green
CCT (K) -
Wavelength 530nm (520nm ~ 540nm)
Configuration Square
Flux @ Current/Temperature - Test -
Current - Test 18A
Temperature - Test -
Voltage - Forward (Vf) (Typ) 4.3V
Lumens/Watt @ Current - Test -
Current - Max 36A
CRI (Color Rendering Index) -
Viewing Angle -
Features With Connector
Size / Dimension 28.00mm L x 42.00mm W
Height 5.61mm
Light Emitting Surface (LES) 2.60mm L x 4.63mm W
Lens Type Flat
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • UCC37322P - Texas Instruments | 296-13689-5-ND DigiKey Electronics
  • UCC37322P
  • Texas Instruments
  • IC MOSFET DRVR SGL HS 9A 8-DIP
  • Unit Price $3.12000
  • 296-13689-5-ND
  • IRFB3206GPBF - Infineon Technologies | IRFB3206GPBF-ND DigiKey Electronics
  • IRFB3206GPBF
  • Infineon Technologies
  • MOSFET N-CH 60V 120A TO220AB
  • Unit Price $3.14000
  • IRFB3206GPBF-ND
  • PT-120-RAX-L15-MPK - Luminus Devices Inc. | 1214-1313-ND DigiKey Electronics
  • PT-120-RAX-L15-MPK
  • Luminus Devices Inc.
  • BIG CHIP LED HB MODULE RED-AMBER
  • Unit Price $140.54000
  • 1214-1313-ND
Additional Resources
Standard Package ? 50
Other Names 1214-1083
CBT120GC11JM201

16:05:31 1/18/2019