Add To Favorites
CBT-120-B-C11-KM301 LED Lighting COBs, Engines, Modules LED Module CBT-120 Blue Square
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 91.46000 $91.46
10 85.36200 $853.62
50 83.83780 $4,191.89
100 76.82600 $7,682.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1214-1101-ND
Copy   1214-1101-ND
Quantity Available 46
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CBT-120-B-C11-KM301

Copy   CBT-120-B-C11-KM301
Description BIG CHIP LED HB MODULE BLUE
Copy   BIG CHIP LED HB MODULE BLUE
Detailed Description

LED Lighting COBs, Engines, Modules LED Module CBT-120 Blue Square

Copy   LED Lighting COBs, Engines, Modules LED Module CBT-120 Blue Square
Product Attributes Select All
Categories
Manufacturer Luminus Devices Inc.
Series CBT-120
Packaging ? Tray ?
Part Status Not For New Designs
Type LED Module
Color Blue
CCT (K) -
Wavelength 463nm (455nm ~ 470nm)
Configuration Square
Flux @ Current/Temperature - Test -
Current - Test 18A
Temperature - Test -
Voltage - Forward (Vf) (Typ) 4.1V
Lumens/Watt @ Current - Test -
Current - Max 36A
CRI (Color Rendering Index) -
Viewing Angle -
Features With Connector
Size / Dimension 28.00mm L x 42.00mm W
Height 5.61mm
Light Emitting Surface (LES) 2.60mm L x 4.63mm W
Lens Type Flat
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • PT-120-RAX-L15-MPK - Luminus Devices Inc. | 1214-1313-ND DigiKey Electronics
  • PT-120-RAX-L15-MPK
  • Luminus Devices Inc.
  • BIG CHIP LED HB MODULE RED-AMBER
  • Unit Price $140.54000
  • 1214-1313-ND
Additional Resources
Standard Package ? 50
Other Names 1214-1101
CBT120BC11KM301

06:30:31 1/23/2019