Add To Favorites
CBM-120-UV-C31-K385-21 Ultraviolet (UV) Emitter 385nm 3.6V 18A Module
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 194.46000 $194.46
10 190.07400 $1,900.74

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1214-1324-ND
Copy   1214-1324-ND
Quantity Available 47
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CBM-120-UV-C31-K385-21

Copy   CBM-120-UV-C31-K385-21
Description MOD COB BIG CHIP LED UV SQUARE
Copy   MOD COB BIG CHIP LED UV SQUARE
Detailed Description

Ultraviolet (UV) Emitter 385nm 3.6V 18A Module

Copy   Ultraviolet (UV) Emitter 385nm 3.6V 18A   Module
Documents & Media
Datasheets CBM-120-UV Datasheet
Featured Product Mosaic Array Series UV Chip on Board LEDs
PCN Design/Specification Window Type Chg 18/Apr/2017
Product Attributes Select All
Categories
Manufacturer Luminus Devices Inc.
Series Mosaic Array
Packaging ? Tray ?
Part Status Obsolete
Type Ultraviolet (UV)
Current - DC Forward (If) (Max) 18A
Radiant Intensity (Ie) Min @ If -
Wavelength 385nm
Voltage - Forward (Vf) (Typ) 3.6V
Viewing Angle -
Orientation Top View
Operating Temperature 100°C (TJ)
Mounting Type Chassis Mount
Package / Case Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Other Names 1214-1324
CBM120UVC31K38521

05:42:36 1/23/2019