Add To Favorites
CBM-120-UV-C31-H365-21 Ultraviolet (UV) Emitter 365nm 3.6V 12A Module
Product Overview
Digi-Key Part Number 1214-1322-ND
Copy   1214-1322-ND
Quantity Available 29
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CBM-120-UV-C31-H365-21

Copy   CBM-120-UV-C31-H365-21
Description MOD COB BIG CHIP LED UV SQUARE
Copy   MOD COB BIG CHIP LED UV SQUARE
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Ultraviolet (UV) Emitter 365nm 3.6V 12A Module

Copy   Ultraviolet (UV) Emitter 365nm 3.6V 12A   Module
Documents & Media
Datasheets CBM-120-UV Datasheet
Featured Product Mosaic Array Series UV Chip on Board LEDs
PCN Design/Specification Window Type Chg 18/Apr/2017
Online Catalog CBM-120
Product Attributes Select All
Categories
Manufacturer Luminus Devices Inc.
Series Mosaic Array
Packaging ? Tray ?
Part Status Active
Type Ultraviolet (UV)
Current - DC Forward (If) (Max) 12A
Radiant Intensity (Ie) Min @ If -
Wavelength 365nm
Voltage - Forward (Vf) (Typ) 3.6V
Viewing Angle -
Orientation Top View
Operating Temperature 100°C (TJ)
Mounting Type Chassis Mount
Package / Case Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MTSM275UV-F1120S - Marktech Optoelectronics | 1125-1366-ND DigiKey Electronics
  • MTSM275UV-F1120S
  • Marktech Optoelectronics
  • 275NM FLAT SMD UV STARBOARD
  • Unit Price $54.60000
  • 1125-1366-ND
  • LZ4-44UV00-0000 - LED Engin Inc. | 1537-1153-ND DigiKey Electronics
  • LZ4-44UV00-0000
  • LED Engin Inc.
  • EMITTER UV 365NM FLAT LENS
  • Unit Price $54.44000
  • 1537-1153-ND
Additional Resources
Standard Package ? 50
Other Names 1214-1322
CBM120UVC31H36521
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 431.32000 $431.32
10 421.59000 $4,215.90

Submit a request for quotation on quantities greater than those displayed.

08:26:36 9/22/2018