Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 1416-1111-1-ND
Quantity Available 1,052
Can ship immediately
Manufacturer

Manufacturer Part Number

MXM8-PW57-0000

Description LED LUXEON COOL WHITE 5700K 2SMD
Detailed Description

LED Lighting LUXEON 3535 White, Cool 5700K 3.1V 100mA 115° 1414 (3535 Metric)

Product Attributes Select All
Categories
Manufacturer Lumileds
Series LUXEON 3535
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Color White, Cool
CCT (K) 5700K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 36 lm (Typ)
Current - Test 100mA
Voltage - Forward (Vf) (Typ) 3.1V
Lumens/Watt @ Current - Test 116 lm/W
CRI (Color Rendering Index) 80
Current - Max 150mA
Viewing Angle 115°
Mounting Type Surface Mount
Package / Case 1414 (3535 Metric)
Supplier Device Package 3535
Size / Dimension 0.138" L x 0.138" W (3.50mm x 3.50mm)
Height - Seated (Max) 0.053" (1.35mm)
Thermal Resistance of Package 20°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 1416-1111-1

11:50:09 7/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.50200 $5.02
25 0.41600 $10.40
100 0.35860 $35.86
250 0.31556 $78.89
500 0.27254 $136.27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 1416-1111-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,052 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback