LXZ2-3590-5 LED Lighting LUXEON Z ES White, Warm 3500K 5-Step MacAdam Ellipse 2.8V 700mA 116° 0806 (2016 Metric)
Product Overview
Digi-Key Part Number 1416-1716-1-ND
Copy   1416-1716-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LXZ2-3590-5

Copy   LXZ2-3590-5
Description LED LUXEON WARM WHITE 3500K 3SMD
Copy   LED LUXEON WARM WHITE 3500K 3SMD
Detailed Description

LED Lighting LUXEON Z ES White, Warm 3500K 5-Step MacAdam Ellipse 2.8V 700mA 116° 0806 (2016 Metric)

Copy   LED Lighting LUXEON Z ES White, Warm 3500K 5-Step MacAdam Ellipse 2.8V 700mA 116° 0806 (2016 Metric)
Product Attributes Select All
Categories
Manufacturer Lumileds
Series LUXEON Z ES
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Color White, Warm
CCT (K) 3500K 5-Step MacAdam Ellipse
Flux @ 85°C, Current - Test 171 lm (Typ)
Flux @ 25°C, Current - Test -
Current - Test 700mA
Voltage - Forward (Vf) (Typ) 2.8V
Lumens/Watt @ Current - Test 87 lm/W
CRI (Color Rendering Index) 90
Current - Max 1.2A
Viewing Angle 116°
Mounting Type Surface Mount
Package / Case 0806 (2016 Metric)
Supplier Device Package SMD
Size / Dimension 0.080" L x 0.065" W (2.04mm x 1.64mm)
Height - Seated (Max) 0.031" (0.78mm)
Thermal Resistance of Package 3°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
Additional Resources
Standard Package ? 1
Other Names 1416-1716-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1416-1716-2-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.95000

15:12:30 1/18/2019