LXZ1-PR01 LED Lighting Color LUXEON Z Blue 450nm (440nm ~ 460nm) 0705 (1713 Metric)
Price & Procurement
1,236 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 2.52000 $2.52
10 1.67800 $16.78
100 1.29120 $129.12
500 1.16722 $583.61
1,000 1.00308 $1,003.08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1416-1058-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.98904
  • Digi-Reel®  : 1416-1058-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,236 - Immediate
  • Unit Price: Digi-Reel®

LXZ1-PR01

Datasheet
Digi-Key Part Number 1416-1058-1-ND
Copy  
Manufacturer

Lumileds

Copy  
Manufacturer Part Number LXZ1-PR01
Copy  
Description LED LUXEON Z RYL BLUE 450NM 2SMD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

LED Lighting Color LUXEON Z Blue 450nm (440nm ~ 460nm) 0705 (1713 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Lumileds
Series LUXEON Z
Packaging Cut Tape (CT) 
Part Status Active
Color Blue
Wavelength 450nm (440nm ~ 460nm)
Current - Test 500mA
Voltage - Forward (Vf) (Typ) 2.85V
Lumens/Watt @ Current - Test -
Current - Max 1A
Luminous Flux @ Current/Temperature 550mW (500mW ~ 600mW)
Temperature - Test 25°C
Viewing Angle 125°
Mounting Type Surface Mount
Package / Case 0705 (1713 Metric)
Supplier Device Package SMD
Size / Dimension 0.067" L x 0.051" W (1.70mm x 1.30mm)
Height - Seated (Max) 0.026" (0.66mm)
Thermal Resistance of Package 5°C/W
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

C12469_LISA2-R-PIN

LED REFLECTOR

Ledil

$2.30000 Details

CP13665_LARISA-RZ-CLIP8

LENS CLEAR 21-32DEG SNAP IN

Ledil

$1.03190 Details
You May Also Be Interested In

LXZ1-PM01

LED LUXEON Z GREEN 530NM 2SMD

Lumileds

$2.77000 Details

LXZ1-PE01

LED LUXEON Z CYAN 500NM 2SMD

Lumileds

$3.05000 Details

LXZ1-PD01

LED LUXEON Z RED 633NM 2MSD

Lumileds

$2.77000 Details

L1IZ-0940000000000

LED INFRARED SMD

Lumileds

$2.89000 Details

LXZ1-4080-5

LED LUXEON NEU WHITE 4000K 2SMD

Lumileds

$2.17000 Details

LXZ1-PA01

LED LUXEON Z RED 660NM 2SMD

Lumileds

$2.77000 Details
Additional Resources
Standard Package 1
Other Names 1416-1058-1
1417-1058-1
1417-1058-1-ND